QSB34CGR | ||
---|---|---|
DigiKey Part Number | QSB34CGRTR-ND - Tape & Reel (TR) QSB34CGRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | QSB34CGR | |
Description | SENSOR PHOTODIODE 940NM 2SMD GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 50ns 120° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | QSB34CGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 6.5mm² | |
Viewing Angle | 120° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29900 | ¥62.99 |
100 | ¥4.66150 | ¥466.15 |
500 | ¥4.28358 | ¥2,141.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.52766 | ¥3,527.66 |
2,000 | ¥3.35128 | ¥6,702.56 |
5,000 | ¥3.27568 | ¥16,378.40 |
10,000 | ¥3.20008 | ¥32,000.80 |
25,000 | ¥3.14969 | ¥78,742.25 |