SFH 2200 A01 | |
---|---|
DigiKey Part Number | 475-SFH2200A01TR-ND - Tape & Reel (TR) 475-SFH2200A01CT-ND - Cut Tape (CT) 475-SFH2200A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2200 A01 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2200 A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥6.21400 | ¥62.14 |
100 | ¥4.59640 | ¥459.64 |
500 | ¥4.22404 | ¥2,112.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.47864 | ¥5,217.96 |
3,000 | ¥3.30469 | ¥9,914.07 |
7,500 | ¥3.23016 | ¥24,226.20 |
10,500 | ¥3.15561 | ¥33,133.90 |