NUP4114UCW1T2G | |
---|---|
DigiKey Part Number | NUP4114UCW1T2GOSTR-ND - Tape & Reel (TR) NUP4114UCW1T2GOSCT-ND - Cut Tape (CT) NUP4114UCW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114UCW1T2G |
Description | TVS DIODE 5.5VWM 10V SC88/SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4114UCW1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48180 | ¥148.18 |
500 | ¥1.37228 | ¥686.14 |
1,000 | ¥0.93316 | ¥933.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85903 | ¥2,577.09 |
6,000 | ¥0.82334 | ¥4,940.04 |
9,000 | ¥0.74100 | ¥6,669.00 |
30,000 | ¥0.73003 | ¥21,900.90 |
75,000 | ¥0.68612 | ¥51,459.00 |