0603ESDA-MLP7 | ||
---|---|---|
DigiKey Part Number | 283-0603ESDA-MLP7TR-ND - Tape & Reel (TR) 283-0603ESDA-MLP7CT-ND - Cut Tape (CT) 283-0603ESDA-MLP7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603ESDA-MLP7 | |
Description | TVS DEVICE POLYMER 35V 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.52200 | ¥35.22 |
100 | ¥2.11140 | ¥211.14 |
500 | ¥1.95464 | ¥977.32 |
1,000 | ¥1.32918 | ¥1,329.18 |
2,000 | ¥1.22361 | ¥2,447.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17280 | ¥5,864.00 |
10,000 | ¥1.05552 | ¥10,555.20 |
25,000 | ¥1.03988 | ¥25,997.00 |
50,000 | ¥0.97733 | ¥48,866.50 |