NTF3055L108T1G | |
---|---|
DigiKey Part Number | NTF3055L108T1GOSTR-ND - Tape & Reel (TR) NTF3055L108T1GOSCT-ND - Cut Tape (CT) NTF3055L108T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF3055L108T1G |
Description | MOSFET N-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF3055L108T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.10000 | ¥61.00 |
100 | ¥4.21960 | ¥421.96 |
500 | ¥3.52592 | ¥1,762.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00084 | ¥3,000.84 |
2,000 | ¥2.67264 | ¥5,345.28 |
5,000 | ¥2.53196 | ¥12,659.80 |
10,000 | ¥2.34441 | ¥23,444.10 |
25,000 | ¥2.32119 | ¥58,029.75 |