MC78L15ABDR2G | ||
---|---|---|
DigiKey Part Number | MC78L15ABDR2GOSTR-ND - Tape & Reel (TR) MC78L15ABDR2GOSCT-ND - Cut Tape (CT) MC78L15ABDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC78L15ABDR2G | |
Description | IC REG LINEAR 15V 100MA 8SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC78L15ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.82400 | ¥70.60 |
100 | ¥1.90460 | ¥190.46 |
250 | ¥1.57620 | ¥394.05 |
500 | ¥1.44468 | ¥722.34 |
1,000 | ¥1.08355 | ¥1,083.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01786 | ¥2,544.65 |
5,000 | ¥0.95219 | ¥4,760.95 |
12,500 | ¥0.87339 | ¥10,917.38 |
25,000 | ¥0.84055 | ¥21,013.75 |
62,500 | ¥0.82085 | ¥51,303.12 |