M95512-RMN6TP | ||
---|---|---|
DigiKey Part Number | 497-6356-2-ND - Tape & Reel (TR) 497-6356-1-ND - Cut Tape (CT) 497-6356-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M95512-RMN6TP | |
Description | IC EEPROM 512KBIT SPI 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M95512-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥7.47360 | ¥186.84 |
50 | ¥7.42780 | ¥371.39 |
100 | ¥6.64220 | ¥664.22 |
250 | ¥6.58552 | ¥1,646.38 |
500 | ¥6.48834 | ¥3,244.17 |
1,000 | ¥6.25626 | ¥6,256.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08027 | ¥15,200.67 |
5,000 | ¥5.69837 | ¥28,491.85 |
12,500 | ¥5.51117 | ¥68,889.62 |