MC78L05ACDR2G | |
---|---|
DigiKey Part Number | MC78L05ACDR2GOSTR-ND - Tape & Reel (TR) MC78L05ACDR2GOSCT-ND - Cut Tape (CT) MC78L05ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L05ACDR2G |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49240 | ¥62.31 |
100 | ¥1.68050 | ¥168.05 |
250 | ¥1.39100 | ¥347.75 |
500 | ¥1.27508 | ¥637.54 |
1,000 | ¥0.95631 | ¥956.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89833 | ¥2,245.82 |
5,000 | ¥0.84037 | ¥4,201.85 |
12,500 | ¥0.77083 | ¥9,635.38 |
25,000 | ¥0.74185 | ¥18,546.25 |
62,500 | ¥0.72447 | ¥45,279.38 |