L78L05CD13TR | |
---|---|
DigiKey Part Number | 497-7267-2-ND - Tape & Reel (TR) 497-7267-1-ND - Cut Tape (CT) 497-7267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L05CD13TR |
Description | IC REG LINEAR 5V 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L05CD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.85040 | ¥71.26 |
100 | ¥2.11980 | ¥211.98 |
250 | ¥1.92144 | ¥480.36 |
500 | ¥1.59008 | ¥795.04 |
1,000 | ¥1.19257 | ¥1,192.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09316 | ¥2,732.90 |
5,000 | ¥1.02692 | ¥5,134.60 |
12,500 | ¥0.96067 | ¥12,008.38 |
25,000 | ¥0.88116 | ¥22,029.00 |
62,500 | ¥0.84804 | ¥53,002.50 |