MBRD1035CTLT4G | |
---|---|
DigiKey Part Number | MBRD1035CTLT4GOSTR-ND - Tape & Reel (TR) MBRD1035CTLT4GOSCT-ND - Cut Tape (CT) MBRD1035CTLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1035CTLT4G |
Description | DIODE ARRAY SCHOTT 35V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.36330 | ¥436.33 |
500 | ¥3.64594 | ¥1,822.97 |
1,000 | ¥3.10297 | ¥3,102.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76360 | ¥6,909.00 |
5,000 | ¥2.61814 | ¥13,090.70 |
12,500 | ¥2.42421 | ¥30,302.62 |
25,000 | ¥2.40021 | ¥60,005.25 |