BFU520AR | ||
---|---|---|
DigiKey Part Number | 568-11503-2-ND - Tape & Reel (TR) 568-11503-1-ND - Cut Tape (CT) 568-11503-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFU520AR | |
Description | RF TRANS NPN 12V 10GHZ TO236AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SOT-23 (TO-236AB) | |
Datasheet | Datasheet | |
EDA/CAD Models | BFU520AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.7dB @ 900MHz | |
Gain | 18dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.19680 | ¥104.92 |
100 | ¥3.42580 | ¥342.58 |
250 | ¥3.18196 | ¥795.49 |
500 | ¥2.70794 | ¥1,353.97 |
1,000 | ¥2.16636 | ¥2,166.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96329 | ¥5,889.87 |
6,000 | ¥1.82789 | ¥10,967.34 |
15,000 | ¥1.76019 | ¥26,402.85 |
30,000 | ¥1.69249 | ¥50,774.70 |