MA3075WALT1G | ||
---|---|---|
DigiKey Part Number | MA3075WALT1GOSTR-ND - Tape & Reel (TR) MA3075WALT1GOSCT-ND - Cut Tape (CT) MA3075WALT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA3075WALT1G | |
Description | TVS DIODE 6.5VWM SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MA3075WALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35450 | ¥135.45 |
500 | ¥1.25406 | ¥627.03 |
1,000 | ¥0.85279 | ¥852.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78506 | ¥2,355.18 |
6,000 | ¥0.75244 | ¥4,514.64 |
9,000 | ¥0.67721 | ¥6,094.89 |
30,000 | ¥0.66717 | ¥20,015.10 |
75,000 | ¥0.62704 | ¥47,028.00 |