LM317LBDR2G | |
---|---|
DigiKey Part Number | LM317LBDR2GOSTR-ND - Tape & Reel (TR) LM317LBDR2GOSCT-ND - Cut Tape (CT) LM317LBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LBDR2G |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75900 | ¥27.59 |
25 | ¥2.52200 | ¥63.05 |
100 | ¥1.70030 | ¥170.03 |
250 | ¥1.40684 | ¥351.71 |
500 | ¥1.28978 | ¥644.89 |
1,000 | ¥0.96729 | ¥967.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90867 | ¥2,271.67 |
5,000 | ¥0.85005 | ¥4,250.25 |
12,500 | ¥0.77970 | ¥9,746.25 |
25,000 | ¥0.75039 | ¥18,759.75 |
62,500 | ¥0.73280 | ¥45,800.00 |