FSV8100V | |
---|---|
DigiKey Part Number | FSV8100VTR-ND - Tape & Reel (TR) FSV8100VCT-ND - Cut Tape (CT) FSV8100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV8100V |
Description | DIODE SCHOTTKY 100V 8A TO277-3 |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19.64 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 672pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
100 | ¥3.39540 | ¥339.54 |
500 | ¥2.83698 | ¥1,418.49 |
1,000 | ¥2.41445 | ¥2,414.45 |
2,000 | ¥2.15040 | ¥4,300.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.03720 | ¥10,186.00 |
10,000 | ¥1.88630 | ¥18,863.00 |
25,000 | ¥1.86763 | ¥46,690.75 |