DMG2302UK-7 | |
---|---|
DigiKey Part Number | DMG2302UK-7DITR-ND - Tape & Reel (TR) DMG2302UK-7DICT-ND - Cut Tape (CT) DMG2302UK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UK-7 |
Description | MOSFET N-CH 20V 2.8A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97800 | ¥19.78 |
100 | ¥0.99910 | ¥99.91 |
500 | ¥0.81486 | ¥407.43 |
1,000 | ¥0.60454 | ¥604.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50860 | ¥1,525.80 |
6,000 | ¥0.48625 | ¥2,917.50 |
9,000 | ¥0.42054 | ¥3,784.86 |
30,000 | ¥0.41266 | ¥12,379.80 |
75,000 | ¥0.34169 | ¥25,626.75 |
150,000 | ¥0.33643 | ¥50,464.50 |