FSA2567MPX | |
---|---|
DigiKey Part Number | FSA2567MPXTR-ND - Tape & Reel (TR) FSA2567MPXCT-ND - Cut Tape (CT) FSA2567MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2567MPX |
Description | IC SWITCH 4PDT 16MLP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 16-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2567MPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 475MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.31480 | ¥157.87 |
100 | ¥4.84840 | ¥484.84 |
250 | ¥4.28496 | ¥1,071.24 |
500 | ¥4.05952 | ¥2,029.76 |
1,000 | ¥3.15740 | ¥3,157.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99950 | ¥8,998.50 |
6,000 | ¥2.88675 | ¥17,320.50 |
15,000 | ¥2.79654 | ¥41,948.10 |