ESD5Z3.3T1G | ||
---|---|---|
DigiKey Part Number | ESD5Z3.3T1GOSTR-ND - Tape & Reel (TR) ESD5Z3.3T1GOSCT-ND - Cut Tape (CT) ESD5Z3.3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD5Z3.3T1G | |
Description | TVS DIODE 3.3VWM 14.1VC SOD523 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD5Z3.3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 14.1V | |
Current - Peak Pulse (10/1000µs) | 11.2A (8/20µs) | |
Power - Peak Pulse | 158W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61650 | ¥61.65 |
500 | ¥0.51424 | ¥257.12 |
1,000 | ¥0.35735 | ¥357.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30968 | ¥929.04 |
6,000 | ¥0.28726 | ¥1,723.56 |
9,000 | ¥0.23822 | ¥2,143.98 |
30,000 | ¥0.23401 | ¥7,020.30 |
75,000 | ¥0.21019 | ¥15,764.25 |
150,000 | ¥0.18216 | ¥27,324.00 |