ES1G | |
---|---|
DigiKey Part Number | ES1GFSTR-ND - Tape & Reel (TR) ES1GFSCT-ND - Cut Tape (CT) ES1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE GEN PURP 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40470 | ¥140.47 |
500 | ¥1.24446 | ¥622.23 |
1,000 | ¥0.96852 | ¥968.52 |
2,000 | ¥0.86680 | ¥1,733.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.84743 | ¥6,355.73 |
15,000 | ¥0.75059 | ¥11,258.85 |
37,500 | ¥0.74091 | ¥27,784.12 |
52,500 | ¥0.62953 | ¥33,050.33 |