AR0135CS2C00SUEA0-DPBR | ||
---|---|---|
DigiKey Part Number | 5556-AR0135CS2C00SUEA0-DPBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0135CS2C00SUEA0-DPBR | |
Description | IMAGE SENSOR 1MP 1/3 CIS SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.92000 | ¥269.92 |
10 | ¥224.90300 | ¥2,249.03 |
25 | ¥199.20160 | ¥4,980.04 |
80 | ¥192.77600 | ¥15,422.08 |
440 | ¥179.92427 | ¥79,166.68 |