SC-R40 | |
---|---|
DigiKey Part Number | Z10077-ND |
Manufacturer | |
Manufacturer Product Number | SC-R40 |
Description | ACCY RUBBER SEAL FOR ZC SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Limit Switch Boot | |
For Use With/Related Products | ZC Series | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | - | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
10 | ¥136.06800 | ¥1,360.68 |
100 | ¥128.51140 | ¥12,851.14 |