A22Z-3600T | |
---|---|
DigiKey Part Number | SW1545-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-3600T |
Description | PUSHBUTTON FULL BOOT OPAQUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | A22 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.906" (23.00mm) Height | |
Actuator Diameter | - | |
Color | Opaque | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥65.29800 | ¥652.98 |
100 | ¥62.61650 | ¥6,261.65 |
1,000 | ¥50.09298 | ¥50,092.98 |