WA-T220-101E | |
---|---|
DigiKey Part Number | WA-T220-101E-ND |
Manufacturer | |
Manufacturer Product Number | WA-T220-101E |
Description | HEATSINK AND CLIP FOR TO-220 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.201" (30.50mm) | |
Width | 0.720" (18.29mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.61200 | ¥440.30 |
77 | ¥16.63403 | ¥1,280.82 |
154 | ¥15.65526 | ¥2,410.91 |
231 | ¥14.67684 | ¥3,390.35 |
462 | ¥14.18762 | ¥6,554.68 |
1,001 | ¥12.71989 | ¥12,732.61 |
4,928 | ¥12.47528 | ¥61,478.18 |