972-009-01SR061 | |
---|---|
DigiKey Part Number | 972-09SR-ND |
Manufacturer | |
Manufacturer Product Number | 972-009-01SR061 |
Description | CONN BACKSHELL 9POS 180DEG RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Red 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-009-01SR061 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.87200 | ¥278.72 |
25 | ¥26.39480 | ¥659.87 |
50 | ¥25.78100 | ¥1,289.05 |
100 | ¥24.55360 | ¥2,455.36 |
300 | ¥21.48447 | ¥6,445.34 |
500 | ¥20.87066 | ¥10,435.33 |
1,000 | ¥17.80141 | ¥17,801.41 |
2,500 | ¥16.57368 | ¥41,434.20 |