970-037-010R011 | ||
---|---|---|
DigiKey Part Number | 970-37BPE-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-037-010R011 | |
Description | CONN BACKSHELL 37POS 180DEG BLK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 970-037-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.84100 | ¥288.41 |
25 | ¥27.31960 | ¥682.99 |
50 | ¥26.68200 | ¥1,334.10 |
100 | ¥25.41210 | ¥2,541.21 |
300 | ¥22.23560 | ¥6,670.68 |
500 | ¥21.60030 | ¥10,800.15 |
1,000 | ¥18.42379 | ¥18,423.79 |
2,500 | ¥17.15318 | ¥42,882.95 |