181-026-213R561 | ||
---|---|---|
DigiKey Part Number | 181-226RFE-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-026-213R561 | |
Description | CONN D-SUB HD RCPT 26P R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 181-026-213R561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.53700 | ¥615.37 |
25 | ¥58.13200 | ¥1,453.30 |
70 | ¥56.71371 | ¥3,969.96 |
140 | ¥53.87793 | ¥7,542.91 |
280 | ¥48.20646 | ¥13,497.81 |
490 | ¥45.37071 | ¥22,231.65 |
980 | ¥39.69940 | ¥38,905.41 |