09564617713 | |
---|---|
DigiKey Part Number | 1195-2337-ND |
Manufacturer | |
Manufacturer Product Number | 09564617713 |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564617713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.86000 | ¥102.86 |
10 | ¥91.18900 | ¥911.89 |
25 | ¥87.68240 | ¥2,192.06 |
50 | ¥84.17540 | ¥4,208.77 |
100 | ¥79.49850 | ¥7,949.85 |
250 | ¥72.48396 | ¥18,120.99 |
500 | ¥67.80740 | ¥33,903.70 |
1,000 | ¥62.19574 | ¥62,195.74 |