160-000-011R031 | ||
---|---|---|
DigiKey Part Number | 160-11FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-011R031 | |
Description | ASSY SCREWLOCK 4-40 FEMALE .625" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.09000 | ¥100.90 |
25 | ¥9.65960 | ¥241.49 |
50 | ¥9.44360 | ¥472.18 |
100 | ¥9.01440 | ¥901.44 |
250 | ¥8.15608 | ¥2,039.02 |
500 | ¥7.51212 | ¥3,756.06 |
1,000 | ¥6.43888 | ¥6,438.88 |
2,500 | ¥6.00962 | ¥15,024.05 |