784225-01 | |
---|---|
DigiKey Part Number | 2770-784225-01-ND |
Manufacturer | |
Manufacturer Product Number | 784225-01 |
Description | PXIE-5172 PXI OSCILLOSCOPE, 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245,900.65000 | ¥245,900.65 |