782058-02 | |
---|---|
DigiKey Part Number | 2770-782058-02-ND |
Manufacturer | |
Manufacturer Product Number | 782058-02 |
Description | PXIE-5186 PXI OSCILLOSCOPE, 5 GH |
Customer Reference | |
Detailed Description | 5 GHz Bench Oscilloscopes Interface Display 2 Analog Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench | |
Bandwidth | 5 GHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 12.5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥908,212.12000 | ¥908,212.12 |