PESD3V3L1UL,315 | |
---|---|
DigiKey Part Number | 1727-5787-2-ND - Tape & Reel (TR) 1727-5787-1-ND - Cut Tape (CT) 1727-5787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1UL,315 |
Description | TVS DIODE 3.3VWM 11VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05660 | ¥105.66 |
500 | ¥0.88092 | ¥440.46 |
1,000 | ¥0.61213 | ¥612.13 |
2,000 | ¥0.53052 | ¥1,061.04 |
5,000 | ¥0.49210 | ¥2,460.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40809 | ¥4,080.90 |
30,000 | ¥0.40089 | ¥12,026.70 |
50,000 | ¥0.36008 | ¥18,004.00 |
100,000 | ¥0.31927 | ¥31,927.00 |
250,000 | ¥0.31207 | ¥78,017.50 |