2920L110/60MR | |
---|---|
DigiKey Part Number | F8134TR-ND - Tape & Reel (TR) F8134CT-ND - Cut Tape (CT) F8134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L110/60MR |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L110/60MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.56800 | ¥32.84 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.35780 | ¥267.89 |
100 | ¥4.44730 | ¥444.73 |
250 | ¥4.04320 | ¥1,010.80 |
500 | ¥3.43666 | ¥1,718.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.03240 | ¥3,032.40 |
2,000 | ¥2.83023 | ¥5,660.46 |
3,000 | ¥2.77967 | ¥8,339.01 |
5,000 | ¥2.72914 | ¥13,645.70 |
10,000 | ¥2.62806 | ¥26,280.60 |