NXS0104PW-Q100J | |
---|---|
DigiKey Part Number | 1727-8689-2-ND - Tape & Reel (TR) 1727-8689-1-ND - Cut Tape (CT) 1727-8689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104PW-Q100J |
Description | NXS0104PW-Q100/SOT402/TSSOP14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.69800 | ¥56.98 |
100 | ¥3.94240 | ¥394.24 |
500 | ¥3.29396 | ¥1,646.98 |
1,000 | ¥2.80334 | ¥2,803.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44119 | ¥6,102.98 |
5,000 | ¥2.31272 | ¥11,563.60 |
12,500 | ¥2.14140 | ¥26,767.50 |
25,000 | ¥2.12020 | ¥53,005.00 |