NXS0104BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-8639-2-ND - Tape & Reel (TR) 1727-8639-1-ND - Cut Tape (CT) 1727-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104BQ-Q100X |
Description | NXS0104BQ-Q100/SOT762/DHVQFN14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.00960 | ¥150.24 |
100 | ¥4.90460 | ¥490.46 |
250 | ¥4.55584 | ¥1,138.96 |
500 | ¥3.87736 | ¥1,938.68 |
1,000 | ¥3.10186 | ¥3,101.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81106 | ¥8,433.18 |
6,000 | ¥2.61720 | ¥15,703.20 |
15,000 | ¥2.52026 | ¥37,803.90 |
30,000 | ¥2.42333 | ¥72,699.90 |