BC847B,215 | ||
---|---|---|
DigiKey Part Number | 1727-2921-2-ND - Tape & Reel (TR) 1727-2921-1-ND - Cut Tape (CT) 1727-2921-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847B,215 | |
Description | TRANS NPN 45V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847B,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41870 | ¥41.87 |
500 | ¥0.32886 | ¥164.43 |
1,000 | ¥0.22838 | ¥228.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18914 | ¥567.42 |
6,000 | ¥0.17887 | ¥1,073.22 |
9,000 | ¥0.15223 | ¥1,370.07 |
30,000 | ¥0.14081 | ¥4,224.30 |
75,000 | ¥0.12179 | ¥9,134.25 |
150,000 | ¥0.10123 | ¥15,184.50 |