BAT721S,215 | ||
---|---|---|
DigiKey Part Number | 1727-3574-2-ND - Tape & Reel (TR) 1727-3574-1-ND - Cut Tape (CT) 1727-3574-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT721S,215 | |
Description | DIODE ARR SCHOTT 40V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT721S,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26010 | ¥126.01 |
500 | ¥1.11630 | ¥558.15 |
1,000 | ¥0.86880 | ¥868.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77756 | ¥2,332.68 |
6,000 | ¥0.76019 | ¥4,561.14 |
9,000 | ¥0.67330 | ¥6,059.70 |
30,000 | ¥0.66462 | ¥19,938.60 |
75,000 | ¥0.56471 | ¥42,353.25 |
150,000 | ¥0.54299 | ¥81,448.50 |