BAS516,315 | |
---|---|
DigiKey Part Number | 1727-BAS516,315TR-ND - Tape & Reel (TR) 1727-BAS516,315CT-ND - Cut Tape (CT) 1727-BAS516,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,315 |
Description | DIODE GEN PURP 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62800 | ¥62.80 |
500 | ¥0.49322 | ¥246.61 |
1,000 | ¥0.34249 | ¥342.49 |
2,000 | ¥0.28372 | ¥567.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.26830 | ¥2,146.40 |
16,000 | ¥0.22835 | ¥3,653.60 |
24,000 | ¥0.21122 | ¥5,069.28 |
56,000 | ¥0.18268 | ¥10,230.08 |
200,000 | ¥0.15185 | ¥30,370.00 |