A-2014-2-4-R | ||
---|---|---|
DigiKey Part Number | AE10392-ND | |
Manufacturer | ||
Manufacturer Product Number | A-2014-2-4-R | |
Description | CONN MOD JACK 8P8C VERT UNSHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | A-2014-2-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.22120 | ¥130.53 |
40 | ¥5.11025 | ¥204.41 |
90 | ¥4.88822 | ¥439.94 |
270 | ¥4.44430 | ¥1,199.96 |
450 | ¥3.99978 | ¥1,799.90 |
990 | ¥3.55539 | ¥3,519.84 |
2,430 | ¥3.22205 | ¥7,829.58 |