74LVC1GX04GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1GX04GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1GX04GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1GX04GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04GW-Q100H |
Description | IC INVERTER UNBUFFERED SC-88 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GX04GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83357 | ¥5,500.71 |
6,000 | ¥1.70711 | ¥10,242.66 |
15,000 | ¥1.64389 | ¥24,658.35 |
30,000 | ¥1.58066 | ¥47,419.80 |