74LVC1GX04GV-Q100H | |
---|---|
DigiKey Part Number | 1727-8051-2-ND - Tape & Reel (TR) 1727-8051-1-ND - Cut Tape (CT) 1727-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GX04GV-Q100H |
Description | IC INVERTER UNBUFFERED SC-74 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.04720 | ¥126.18 |
100 | ¥4.11780 | ¥411.78 |
250 | ¥3.82488 | ¥956.22 |
500 | ¥3.25518 | ¥1,627.59 |
1,000 | ¥2.60417 | ¥2,604.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31435 | ¥6,943.05 |
6,000 | ¥2.15474 | ¥12,928.44 |
15,000 | ¥2.07493 | ¥31,123.95 |
30,000 | ¥1.99513 | ¥59,853.90 |