87141212 | ||
---|---|---|
DigiKey Part Number | 2160-87141212-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141212 | |
Description | SMALL GROMMET KDT/X 3-4MM RAN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.86000 | ¥39.86 |
12 | ¥36.14750 | ¥433.77 |
36 | ¥34.23889 | ¥1,232.60 |
60 | ¥33.44300 | ¥2,006.58 |
108 | ¥31.85009 | ¥3,439.81 |
252 | ¥27.86885 | ¥7,022.95 |
504 | ¥27.07274 | ¥13,644.66 |
1,008 | ¥23.09142 | ¥23,276.15 |
2,508 | ¥21.49886 | ¥53,919.14 |