87141026 | ||
---|---|---|
DigiKey Part Number | 2160-87141026-ND | |
Manufacturer | ||
Manufacturer Product Number | 87141026 | |
Description | CABLE ENTRY PLATE KDL/D, CUT-OUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Frame For KDT Grommets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | KDT Grommets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | 1.42" W x 3.39" L (36.00mm x 86.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.12000 | ¥498.12 |
10 | ¥457.08000 | ¥4,570.80 |
25 | ¥439.50000 | ¥10,987.50 |
50 | ¥424.85160 | ¥21,242.58 |
100 | ¥401.41050 | ¥40,141.05 |