NXE2S1205MC-R7 | ||
---|---|---|
DigiKey Part Number | 811-3183-2-ND - Tape & Reel (TR) 811-3183-1-ND - Cut Tape (CT) 811-3183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NXE2S1205MC-R7 | |
Description | DC DC CONVERTER 5V 2W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NXE2S1205MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
5 | ¥34.56200 | ¥172.81 |
10 | ¥34.31500 | ¥343.15 |
25 | ¥33.90480 | ¥847.62 |
50 | ¥33.08360 | ¥1,654.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥31.44178 | ¥5,659.52 |
360 | ¥29.38947 | ¥10,580.21 |
540 | ¥27.41922 | ¥14,806.38 |
1,260 | ¥25.69525 | ¥32,376.02 |