DMS-20PC-8-DCM-C | ||
---|---|---|
DigiKey Part Number | 811-2670-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20PC-8-DCM-C | |
Description | VOLTMETER 30-199.9VDC LED PNL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-20PC-8-DCM-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 30 ~ 199.9VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.89000 | ¥490.89 |
5 | ¥466.33600 | ¥2,331.68 |
10 | ¥441.79700 | ¥4,417.97 |
25 | ¥407.43400 | ¥10,185.85 |
50 | ¥373.07440 | ¥18,653.72 |
100 | ¥368.16550 | ¥36,816.55 |