DC10EWA | |
---|---|
DigiKey Part Number | 754-1176-5-ND |
Manufacturer | |
Manufacturer Product Number | DC10EWA |
Description | LED CBI 10-SEG RED THROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 2V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC10EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 627nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
20 | ¥22.41050 | ¥448.21 |
100 | ¥18.35440 | ¥1,835.44 |
500 | ¥15.47354 | ¥7,736.77 |
1,000 | ¥14.19291 | ¥14,192.91 |
2,000 | ¥13.60602 | ¥27,212.04 |
5,000 | ¥13.33922 | ¥66,696.10 |