SCL3300-D01-PCB | ||
---|---|---|
DigiKey Part Number | 490-SCL3300-D01-PCB-ND | |
Manufacturer | ||
Manufacturer Product Number | SCL3300-D01-PCB | |
Description | SCL3300 DEV BOARD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | SCL3300-D01 - Inclinometer Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inclinometer | |
Sensing Range | ±90° | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, ASIC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCL3300-D01 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.60000 | ¥654.60 |