SCA3300-D01-PCB | |
---|---|
DigiKey Part Number | 490-17640-ND |
Manufacturer | |
Manufacturer Product Number | SCA3300-D01-PCB |
Description | 3 AXIS ACCELEROMETER SENSOR EVAL |
Customer Reference | |
Detailed Description | SCA3300 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g, 3g, 6g | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCA3300 | |
Base Product Number |