BLM18GG471SN1D | |
---|---|
DigiKey Part Number | 490-5981-2-ND - Tape & Reel (TR) 490-5981-1-ND - Cut Tape (CT) 490-5981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18GG471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18GG471SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.64100 | ¥16.41 |
25 | ¥1.36000 | ¥34.00 |
50 | ¥1.17320 | ¥58.66 |
100 | ¥1.05580 | ¥105.58 |
250 | ¥0.89156 | ¥222.89 |
500 | ¥0.79788 | ¥398.94 |
1,000 | ¥0.68049 | ¥680.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65703 | ¥2,628.12 |
8,000 | ¥0.60307 | ¥4,824.56 |
12,000 | ¥0.58664 | ¥7,039.68 |