BH2450T-C | |
---|---|
DigiKey Part Number | BH2450T-C-TR-ND - Tape & Reel (TR) BH2450T-C-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BH2450T-C |
Description | BATT HLDR COIN 24MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2450T-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.07300 | ¥150.73 |
50 | ¥13.24580 | ¥662.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥12.48108 | ¥1,497.73 |
360 | ¥11.48014 | ¥4,132.85 |
600 | ¥10.77382 | ¥6,464.29 |
1,200 | ¥10.06729 | ¥12,080.75 |
3,000 | ¥9.12533 | ¥27,375.99 |
6,000 | ¥8.35997 | ¥50,159.82 |