BH-128A-5 | |
---|---|
DigiKey Part Number | 2057-BH-128A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-128A-5 |
Description | BATT HOLDER COIN 24MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 24.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-128A-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.339" (8.60mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
30 | ¥8.62033 | ¥258.61 |
60 | ¥7.58050 | ¥454.83 |
120 | ¥7.14400 | ¥857.28 |
270 | ¥6.57400 | ¥1,774.98 |
510 | ¥6.17157 | ¥3,147.50 |
1,020 | ¥5.76905 | ¥5,884.43 |
2,520 | ¥5.23239 | ¥13,185.62 |
5,010 | ¥4.82991 | ¥24,197.85 |