5024262030 | |
---|---|
DigiKey Part Number | 23-5024262030TR-ND - Tape & Reel (TR) 23-5024262030CT-ND - Cut Tape (CT) 23-5024262030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024262030 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024262030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.91700 | ¥99.17 |
100 | ¥8.19210 | ¥819.21 |
1,000 | ¥6.46732 | ¥6,467.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.80401 | ¥17,412.03 |
6,000 | ¥5.51381 | ¥33,082.86 |
9,000 | ¥5.38944 | ¥48,504.96 |